282127-75 | Amphenol RF

1.0/2.3 panel socket 75 Ω, solder connection, straight, 282127-75

Order No.: 81F4269
EAN: 4099889846188
MPN:
282127-75
Series: 1.0/2.3
282127-75 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4724 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
947.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.4724 €

RF Connector, 282127-75, Amphenol RF

RF Connector, 1.0/2.3 Straight PCB Jack, Through Hole, 75 Ω

Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector 1.0/2.3
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No