282118-75 | Amphenol RF
1.0/2.3 plug 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, straight, 282118-75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 282118-75, Amphenol RF
RF Connector, 1.0/2.3 Straight Crimp Plug for 735A, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | 1.0/2.3 | |
| Cable Group | AT&T 735, AT&T 735A, Belden 735A1 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |