272110 | Amphenol RF
7/16 plug 50 Ω, RG-401, press-fit, straight, 272110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4861 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
64.49 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4861 €
2 pcs.
62.6654 €
5 pcs.
61.7967 €
10 pcs.
60.1307 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 272110, Amphenol RF
RF Connector, 7/16 Straight Solder Plug for .250 Semi-Rigid, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | RG-401 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | press-fit |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |