262125 | Amphenol RF
MMCX jack 50 Ω, M17/151, solder connection, straight, 262125
Order No.: 81F4242
EAN: 4099889846089
MPN:
262125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.3066 €
50 pcs.
6.8782 €
100 pcs.
6.5926 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 262125, Amphenol RF
RF Connector, MMCX Straight Solder Jack for .047 Semi-Rigid, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | M17/151 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |