262118 | Amphenol RF
MMCX jack 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 262118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4970 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
7.0329 €
50 pcs.
6.6164 €
100 pcs.
6.3308 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 262118, Amphenol RF
RF Connector, MMCX Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | MMCX | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |