222194 | Amphenol RF
F plug 75 Ω, Belden 1694A, Belden 4694R, Belden 9248, crimp connection, straight, 222194
Order No.: 81F4059
EAN: 4099889845587
MPN:
222194
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4736 €
50 pcs.
6.0928 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 222194, Amphenol RF
RF Connector, F Type Straight Crimp Plug for B1694A, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | F | |
| Cable Group | Belden 1694A, Belden 4694R, Belden 9248 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |