222179-10 | Amphenol RF

F plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, angled, 222179-10

Order No.: 81F4055
EAN: 4099889845556
MPN:
222179-10
Series: F
222179-10 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
837.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.3776 €

RF Connector, 222179-10, Amphenol RF

RF Connector, F Type Right Angle Crimp Plug for RG-179, RG-187, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector F
Cable Group RG-161, RG-179, RG-187, Belden 9221
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes