222171 | Amphenol RF

F plug 75 Ω, Belden 1695A, Belden 4694P, Belden 82120, crimp connection, straight, 222171

Order No.: 81F4053
EAN: 4099889845532
MPN:
222171
Series: F
222171 Amphenol RF Coaxial Connectors Image 1
222171 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
2.9512 €

RF Connector, 222171, Amphenol RF

RF Connector, F Type Straight Crimp Plug for RG-6 Plenum, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector F
Cable Group Belden 1695A, Belden 4694P, Belden 82120
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No