222167-10 | Amphenol RF
F panel socket 75 Ω, RG-179, solder connection, straight, 222167-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.4974 €
50 pcs.
5.9857 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 222167-10, Amphenol RF
RF Connector, F-Type Connector straight for RG-179
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | F | |
| Cable Group | RG-179 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |