222126 | Amphenol RF
F plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 222126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5938 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.3439 €
50 pcs.
3.0702 €
100 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 222126, Amphenol RF
RF Connector, F Type Straight Crimp Plug for RG-180, RG-195, B1855A, B8218, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | F | |
| Cable Group | Belden 1855A, Belden 4855R, Belden 4855P | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |