222117 | Amphenol RF

F plug 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, straight, 222117

Order No.: 81F4033
EAN: 4099889845389
MPN:
222117
Series: F
222117 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
50 pcs.
1.3923 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 222117, Amphenol RF

RF Connector, F Type Straight Crimp Plug for RG-59, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector F
Cable Group RG-59, RG-62, Belden 8221, Belden 9228
Design straight
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No