182324 | Amphenol RF
Mini UHF plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, angled, 182324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 182324, Amphenol RF
RF Connector, Mini-UHF Right Angle Crimp Plug for RG-55, RG-142, RG-223, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | mini UHF | |
| Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |