182116 | Amphenol RF
UHF plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 182116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 182116, Amphenol RF
RF Connector, UHF Straight Solder Plug for RG-8, RG-213, RG-393, 50 Ω, PL-259 Type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | UHF | |
| Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |