182106 | Amphenol RF
UHF plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, straight, 182106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.7830 €
50 pcs.
6.2356 €
100 pcs.
5.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 182106, Amphenol RF
RF Connector, UHF Straight Solder Plug for RG-8, RG-213, RG-393, 50 Ω, PL-259 Type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | UHF | |
| Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |