172386 | Amphenol RF
N panel socket 50 Ω, LMR-240, crimp connection, straight, 172386
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.255 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 172386, Amphenol RF
RF Connector, N Type Straight Crimp Jack, Optimized for LMR-240, Bulkhead, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | LMR-240 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |