172381 | Amphenol RF

N plug 50 Ω, LMR-195, crimp connection, straight, 172381

Order No.: 81F3978
EAN: 4099889845082
MPN:
172381
Series: N
172381 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8746 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,587.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
15.8746 €

RF Connector, 172381, Amphenol RF

RF Connector, N Type Straight Crimp Plug, Optimized for LMR-195, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group LMR-195
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes