172243 | Amphenol RF

N jack 50 Ω, solder connection, straight, 172243

Order No.: 81F1852
EAN: 4099889836462
MPN:
172243
Series: N
172243 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1320 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1320 €
5 pcs.
25.2280 €
10 pcs.
23.2169 €
25 pcs.
21.1225 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 172243, Amphenol RF

RF Connector, N Type Straight PCB Jack, Through Hole, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector N
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No