172228-14 | Amphenol RF

N flange socket 50 Ω, solder connection, straight, 172228-14

Order No.: 81F3948
EAN: 4099889844931
MPN:
172228-14
Series: N
172228-14 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0527 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,705.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
17.0527 €

RF Connector, 172228-14, Amphenol RF

RF Connector, N Type Straight Jack, 50 Ω, 4-Hole Flange

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector N
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No