172224-22 | Amphenol RF

N panel socket 50 Ω, solder connection, straight, 172224-22

Order No.: 81F3946
EAN: 4099889844917
MPN:
172224-22
Series: N
172224-22 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,363.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
13.6374 €

RF Connector, 172224-22, Amphenol RF

RF Connector, N Type Straight Jack, 50 Ω, 4-Hole Flange

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector N
Design straight
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No