172219 | Amphenol RF

N plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, angled, 172219

Order No.: 81F1653
EAN: 4099889836066
MPN:
172219
Series: N
172219 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7814 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,078.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
10.7814 €

RF Connector, 172219, Amphenol RF

RF Connector, N Type Right Angle Crimp Plug for RG-8X, LMR-240, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-8X, LMR-240, Belden 9258
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No