172208 | Amphenol RF

N flange socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, straight, 172208

Order No.: 81F3936
EAN: 4099889844825
MPN:
172208
Series: N
172208 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
867.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.6751 €

RF Connector, 172208, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-58, LMR-195, 50 Ω, 4-Hole Flange

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector N
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes