172176 | Amphenol RF
N plug 50 Ω, RG-8, RG-213, RG-225, Belden 7733A, Belden 8268, solder connection, angled, 172176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4942 €
10 pcs.
13.4827 €
25 pcs.
12.3998 €
50 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 172176, Amphenol RF
RF Connector, N Type Right Angle Crimp Plug for LMR-400, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-8, RG-213, RG-225, Belden 7733A, Belden 8268 | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |