172175 | Amphenol RF
N flange socket 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, crimp connection, straight, 172175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 172175, Amphenol RF
RF Connector, N Type Straight Crimp Jack for RG-55, RG-142, RG-223, 50 Ω, 4-Hole Flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |