172171 | Amphenol RF

N plug 50 Ω, RG-316, solder connection, straight, 172171

Order No.: 81F3925
EAN: 4099889844719
MPN:
172171
Series: N
172171 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
806.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.0682 €

RF Connector, 172171, Amphenol RF

RF Connector, N Type Straight Crimp Plug for RG-316 Double Braided, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group RG-316
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes