172117 | Amphenol RF
N flange socket 50 Ω, solder connection, straight, 172117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.9480 €
50 pcs.
10.0793 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 172117, Amphenol RF
RF Connector, N Type Straight Jack, 50 Ω, 4-Hole Flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |