172113H243 | Amphenol RF

N plug 50 Ω, LMR-400, Belden 8214, Belden 9913, crimp connection, straight, 172113H243

Order No.: 81F3904
EAN: 4099889844528
MPN:
172113H243
Series: N
172113H243 Amphenol RF Coaxial Connectors Image 1
172113H243 Amphenol RF Coaxial Connectors Image 2
172113H243 Amphenol RF Coaxial Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,125.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.2574 €

RF Connector, 172113H243, Amphenol RF

RF Connector, N Type Straight Clamp Plug for LMR-400, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector N
Cable Group LMR-400, Belden 8214, Belden 9913
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Original Packaging Bag with 1 piece
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes