156-929-34 | Amphenol RF
1.6/5.6 plug 75 Ω, L910/34, L910/39, crimp connection, straight, 156-929-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 156-929-34, Amphenol RF
RF Connector, 1.6/5.6 Straight Crimp Plug for L910/34 Cable, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | 1.6/5.6 | |
| Cable Group | L910/34, L910/39 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |