142293 | Amphenol RF

Cable connection for PCBs 50 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, straight, 142293

Order No.: 81F3875
EAN: 4099889844320
MPN:
142293
142293 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0706 €
50 pcs.
1.9040 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 142293, Amphenol RF

PCB Termination, Straight Crimp, Through-Hole

Technical specifications
Filter Property Value
Product type cable connection for PCBs
Impedance 50 Ω
Cable Group RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281
Design straight
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No