142284 | Amphenol RF

SMB plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, straight, 142284

Order No.: 81F3869
EAN: 4099889844276
MPN:
142284
Series: SMB
142284 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.6945 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,923.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
19.6945 €

RF Connector, 142284, Amphenol RF

RF Connector, SMZ Straight Crimp Plug for RG-179, RG-187, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector SMB
Cable Group RG-161, RG-179, RG-187, Belden 9221
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes