142268 | Amphenol RF
Cable connection for PCBs 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, angled, 142268
Order No.: 81F3861
EAN: 4099889844245
MPN:
142268
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 142268, Amphenol RF
PCB Termination, Straight Crimp, Through-Hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection for PCBs | |
| Impedance | 50 Ω | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | angled | |
| Contact material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |