142256 | Amphenol RF
Cable connection for PCBs 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 142256
Order No.: 81F3859
EAN: 4099889844238
MPN:
142256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1769 €
50 pcs.
3.8437 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 142256, Amphenol RF
PCB Termination, Straight Crimp, Through-Hole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection for PCBs | |
| Impedance | 50 Ω | |
| Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
| Design | straight | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |