142197 | Amphenol RF
Cable connection for PCBs 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, straight, 142197
Order No.: 81F3832
EAN: 4099889844030
MPN:
142197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3554 €
50 pcs.
4.0103 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 142197, Amphenol RF
PCB Termination, Straight Crimp, 4-Hole Flange Mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable connection for PCBs | |
| Impedance | 50 Ω | |
| Cable Group | RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |