142194-75 | Amphenol RF

Mini SMB plug 75 Ω, RG-161, RG-179, RG-187, Belden 9221, solder connection, angled, 142194-75

Order No.: 81F3830
EAN: 4099889844016
MPN:
142194-75
Series: Mini-SMB
142194-75 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
680.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.8068 €

RF Connector, 142194-75, Amphenol RF

RF Connector, Mini-SMB Right Angle Crimp Plug for RG-179, RG-187, 75 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector mini SMB
Cable Group RG-161, RG-179, RG-187, Belden 9221
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No