142166 | Amphenol RF

SMB flange socket 50 Ω, solder connection, straight, 142166

Order No.: 81F3809
EAN: 4099889843811
MPN:
142166
Series: SMB
142166 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
534.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.3431 €

RF Connector, 142166, Amphenol RF

RF Connector, SMB Straight Jack, Solder Cup, 50 Ω, 2H Flange

Technical specifications
Filter Property Value
Product type flange socket
Impedance 50 Ω
Connector SMB
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No