142152 | Amphenol RF

SMB panel socket 50 Ω, solder connection, straight, 142152

Order No.: 81F3806
EAN: 4099889843781
MPN:
142152
Series: SMB
142152 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.4736 €
50 pcs.
5.9619 €
100 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 142152, Amphenol RF

RF Connector, SMB Straight Jack, Solder Cup, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMB
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No