134106 | Amphenol RF

QMA panel socket 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 134106

Order No.: 81F3779
EAN: 4099889843651
MPN:
134106
Series: QMA
134106 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,339.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
13.3994 €

RF Connector, 134106, Amphenol RF

RF Connector, QMA Straight Crimp Jack for RG-58, LMR-195, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector QMA
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No