132249 | Amphenol RF
SMA plug 50 Ω, M17/151, solder connection, straight, 132249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9972 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.5688 €
50 pcs.
6.1761 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 132249, Amphenol RF
RF Connector, SMA Straight Solder Plug for .047 Semi-Rigid, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | M17/151 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |