132203-12 | Amphenol RF
SMA panel socket 50 Ω, solder connection, angled, 132203-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4152 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.42 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4152 €
5 pcs.
31.0709 €
10 pcs.
28.5838 €
25 pcs.
26.0134 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 132203-12, Amphenol RF
RF Connector, SMA Right Angle PCB Jack, Through Hole, 50 Ω, Bulkhead
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |