132195RP | Amphenol RF
SMA plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, straight, 132195RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 132195RP, Amphenol RF
RF Connector, SMA Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ω, Reverse Polarized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-55, RG-142, RG-223, RG-400, Belden 83242 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |