132146 | Amphenol RF
SMA flange socket 50 Ω, solder connection, straight, 132146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9468 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
10 pcs.
12.9710 €
50 pcs.
11.9357 €
100 pcs.
10.8647 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 132146, Amphenol RF
RF Connector, SMA Straight Jack, 50 Ω, 4-Hole Flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |