132113RP | Amphenol RF

SMA plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, solder connection, straight, 132113RP

Order No.: 81F1128
EAN: 4099889833348
MPN:
132113RP
Series: SMA
132113RP Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
567.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.6763 €

RF Connector, 132113RP, Amphenol RF

RF Connector, SMA Straight Crimp Plug for RG-58, LMR-195, 50 Ω, Reverse Polarized

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin TH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No