122429 | Amphenol RF

TNC plug 50 Ω, RG-178, RG-196, Belden 83265, crimp connection, straight, 122429

Order No.: 81F3633
EAN: 4099889842449
MPN:
122429
Series: TNC
122429 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.1880 €
50 pcs.
5.8310 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 122429, Amphenol RF

RF Connector, TNC Straight Crimp Plug for RG-178, RG-196, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector TNC
Cable Group RG-178, RG-196, Belden 83265
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes