122414 | Amphenol RF

TNC plug 50 Ω, RG-8X, LMR-240, Belden 9258, solder connection, angled, 122414

Order No.: 81F1493
EAN: 4099889835106
MPN:
122414
Series: TNC
122414 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1043 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
710.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.1043 €

RF Connector, 122414, Amphenol RF

RF Connector, TNC Right Angle Crimp Plug for RG-8X, LMR-240, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector TNC
Cable Group RG-8X, LMR-240, Belden 9258
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No