122405 | Amphenol RF

TNC panel socket 50 Ω, Belden 7810A, Belden 8214, Belden 9913, crimp connection, straight, 122405

Order No.: 81F3619
EAN: 4099889842302
MPN:
122405
Series: TNC
122405 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9817 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,995.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
15.9817 €

RF Connector, 122405, Amphenol RF

RF Connector, TNC Straight Crimp Jack for LMR-400, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector TNC
Cable Group Belden 7810A, Belden 8214, Belden 9913
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes