122400 | Amphenol RF

TNC panel socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 122400

Order No.: 81F1242
EAN: 4099889833928
MPN:
122400
Series: TNC
122400 Amphenol RF Coaxial Connectors Image 1
122400 Amphenol RF Coaxial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.95 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9488 €
10 pcs.
8.3181 €
50 pcs.
7.6517 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Connector, 122400, Amphenol RF

RF Connector, TNC Straight Solder Jack for .085 Semi-Rigid, 50 Ω, Bulkhead

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector TNC
Cable Group RG-405, Belden 1671A
Design straight
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No