122393RP | Amphenol RF
TNC plug 50 Ω, LMR-400, Belden 8214, Belden 9913, crimp connection, straight, 122393RP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: On Request
RF Connector, 122393RP, Amphenol RF
RF Connector, TNC Straight Crimp Plug for LMR-400, 50 Ω, Reverse Polarized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | LMR-400, Belden 8214, Belden 9913 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |