122392 | Amphenol RF

TNC jack 50 Ω, Belden 7810A, Belden 8214, Belden 9913, crimp connection, straight, 122392

Order No.: 81F3609
EAN: 4099889842210
MPN:
122392
Series: TNC
122392 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
617.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
6.1761 €

RF Connector, 122392, Amphenol RF

RF Connector, TNC Straight Crimp Jack for LMR-400, 50 Ω

Technical specifications
Filter Property Value
Product type jack
Impedance 50 Ω
Connector TNC
Cable Group Belden 7810A, Belden 8214, Belden 9913
Design straight
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes