122150 | Amphenol RF

TNC plug 50 Ω, RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311, crimp connection, angled, 122150

Order No.: 81F1509
EAN: 4099889835212
MPN:
122150
Series: TNC
122150 Amphenol RF Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
706.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
7.0686 €

RF Connector, 122150, Amphenol RF

RF Connector, TNC Right Angle Crimp Plug for RG-58, LMR-195, 50 Ω

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector TNC
Cable Group RG-58, RG-141, LMR-195, Belden 7806A, Belden 9311
Design angled
Contact material phosphor bronze
Contact connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No