112974 | Amphenol RF
BNC jack 75 Ω, AT&T 735, AT&T 735A, Belden 735A1, crimp connection, straight, 112974
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.3550 €
50 pcs.
4.9266 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112974, Amphenol RF
RF Connector, BNC Straight Crimp Jack for 735A, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | AT&T 735, AT&T 735A, Belden 735A1 | |
| Design | straight | |
| Contact material | phosphor bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |