112955-11 | Amphenol RF
BNC plug 75 Ω, Belden 1855A, Belden 4855R, Belden 4855P, crimp connection, straight, 112955-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4145 €
50 pcs.
4.9861 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Connector, 112955-11, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-180, RG-195, B1855A, B8218, 12G Optimized, 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | Belden 1855A, Belden 4855R, Belden 4855P | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TH |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |